
0034.1520.PT | |
|---|---|
DigiKey Part Number | 486-4253-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1520.PT |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 9.19 |
Part Status Obsolete | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 021702.5MRET1P | Littelfuse Inc. | 0 | 021702.5MRET1P-ND | €0.74984 | Direct |
| 021702.5MXEP | Littelfuse Inc. | 933 | 021702.5MXEP-ND | €1.28000 | Direct |
| BK/S500-V-2.5-R | Eaton - Electronics Division | 0 | 283-BK/S500-V-2.5-R-ND | €3.11790 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 5 | €0.84600 | €4.23 |
| 10 | €0.78100 | €7.81 |
| 50 | €0.64800 | €32.40 |
| 100 | €0.59780 | €59.78 |
| 250 | €0.53732 | €134.33 |
| 500 | €0.49550 | €247.75 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

