2 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1519.PT

DigiKey Part Number
0034.1519.PT-ND
Manufacturer
Manufacturer Product Number
0034.1519.PT
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
5.28
Part Status
Obsolete
Approval Agency
cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0217002.MXEPLittelfuse Inc.990F4634-ND€1.28000Direct
BK/S500-V-2-REaton - Electronics Division0283-BK/S500-V-2-R-ND€3.11790Direct
In-Stock: 2.922
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.02000€1.02
5€0.84600€4.23
10€0.78100€7.81
50€0.64800€32.40
100€0.59780€59.78
250€0.53732€134.33
500€0.49550€247.75
1.000€0.45674€456.74
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.22400