
0033.4241 | |
|---|---|
DigiKey Part Number | 0033.4241-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4241 |
Description | SWITCH SELECT 3POS SP3T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 17.50mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.83000 | €17.83 |
| 5 | €15.31200 | €76.56 |
| 10 | €14.33700 | €143.37 |
| 25 | €13.13960 | €328.49 |
| 50 | €12.29660 | €614.83 |
| 100 | €11.50440 | €1,150.44 |
| 250 | €10.52868 | €2,632.17 |
| 500 | €9.84072 | €4,920.36 |
| Unit Price without VAT: | €17.83000 |
|---|---|
| Unit Price with VAT: | €21.39600 |

