2 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8566

DigiKey Part Number
486-0031.8566TR-ND - Tape & Reel (TR)
486-0031.8566CT-ND - Cut Tape (CT)
486-0031.8566DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8566
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
124.0
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.78000€4.78
5€3.96600€19.83
10€3.66000€36.60
50€3.03560€151.78
100€2.79980€279.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€2.37885€951.54
800€2.19111€1,752.89
1.200€2.08764€2,505.17
2.000€1.96351€3,927.02
2.800€1.88538€5,279.06
4.000€1.85916€7,436.64
Manufacturers Standard Package
Unit Price without VAT:€4.78000
Unit Price with VAT:€5.73600