
0031.8560 | |
|---|---|
DigiKey Part Number | 486-0031.8560TR-ND - Tape & Reel (TR) 486-0031.8560CT-ND - Cut Tape (CT) 486-0031.8560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8560 |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 7.9 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 5 | €3.96600 | €19.83 |
| 10 | €3.66000 | €36.60 |
| 50 | €3.03560 | €151.78 |
| 100 | €2.79980 | €279.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.37885 | €951.54 |
| 800 | €2.19111 | €1,752.89 |
| 1.200 | €2.08764 | €2,505.17 |
| 2.000 | €1.96351 | €3,927.02 |
| 2.800 | €1.88538 | €5,279.06 |
| 4.000 | €1.85916 | €7,436.64 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.73600 |

