
0031.8553 | |
|---|---|
DigiKey Part Number | 486-0031.8553TR-ND - Tape & Reel (TR) 486-0031.8553CT-ND - Cut Tape (CT) 486-0031.8553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8553 |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.14 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.98000 | €4.98 |
| 5 | €4.13000 | €20.65 |
| 10 | €3.81200 | €38.12 |
| 50 | €3.16160 | €158.08 |
| 100 | €2.91590 | €291.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.47740 | €990.96 |
| 800 | €2.28180 | €1,825.44 |
| 1.200 | €2.17401 | €2,608.81 |
| 2.000 | €2.04470 | €4,089.40 |
| 2.800 | €1.96329 | €5,497.21 |
| 4.000 | €1.94415 | €7,776.60 |
| Unit Price without VAT: | €4.98000 |
|---|---|
| Unit Price with VAT: | €5.97600 |

