
0031.8504 | |
|---|---|
DigiKey Part Number | 486-0031.8504TR-ND - Tape & Reel (TR) 486-0031.8504CT-ND - Cut Tape (CT) 486-0031.8504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8504 |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.259 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.52000 | €5.52 |
| 5 | €4.58000 | €22.90 |
| 10 | €4.22700 | €42.27 |
| 50 | €3.50540 | €175.27 |
| 100 | €3.23280 | €323.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.74640 | €1,098.56 |
| 800 | €2.52938 | €2,023.50 |
| 1.200 | €2.40975 | €2,891.70 |
| 2.000 | €2.26626 | €4,532.52 |
| 2.800 | €2.17787 | €6,098.04 |
| Unit Price without VAT: | €5.52000 |
|---|---|
| Unit Price with VAT: | €6.62400 |

