
0031.8356 | |
|---|---|
DigiKey Part Number | 486-0031.8356TR-ND - Tape & Reel (TR) 486-0031.8356CT-ND - Cut Tape (CT) 486-0031.8356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8356 |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.057 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.41000 | €4.41 |
| 5 | €3.65600 | €18.28 |
| 10 | €3.37300 | €33.73 |
| 50 | €2.79820 | €139.91 |
| 100 | €2.58070 | €258.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.19295 | €877.18 |
| 800 | €2.01999 | €1,615.99 |
| 1.200 | €1.92466 | €2,309.59 |
| 2.000 | €1.81034 | €3,620.68 |
| 2.800 | €1.73836 | €4,867.41 |
| 4.000 | €1.69980 | €6,799.20 |
| Unit Price without VAT: | €4.41000 |
|---|---|
| Unit Price with VAT: | €5.29200 |

