
0031.8322 | |
|---|---|
DigiKey Part Number | 486-0031.8322TR-ND - Tape & Reel (TR) 486-0031.8322CT-ND - Cut Tape (CT) 486-0031.8322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8322 |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 47.0 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.98000 | €4.98 |
| 5 | €4.13000 | €20.65 |
| 10 | €3.81200 | €38.12 |
| 50 | €3.16160 | €158.08 |
| 100 | €2.91590 | €291.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.47740 | €990.96 |
| 800 | €2.28180 | €1,825.44 |
| 1.200 | €2.17401 | €2,608.81 |
| 2.000 | €2.04470 | €4,089.40 |
| 2.800 | €1.96329 | €5,497.21 |
| 4.000 | €1.94415 | €7,776.60 |
| Unit Price without VAT: | €4.98000 |
|---|---|
| Unit Price with VAT: | €5.97600 |

