Direct
Direct
Similar
Similar
Similar

0001.2532 | |
|---|---|
DigiKey Part Number | 486-1871-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2532 |
Description | FUSE GLASS 6.3A 250VAC 63VDC 3AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 20kA DC |
Part Status Active | Melting I²t 224.0 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8020.5019 | SCHURTER Inc. | 0 | 486-3094-ND | €1.24000 | Direct |
| 8020.5019.G | SCHURTER Inc. | 0 | 486-4154-ND | €1.19000 | Direct |
| 0326007.MXP | Littelfuse Inc. | 1.106 | 0326007.MXP-ND | €2.11000 | Direct |
| 031306.3HXP | Littelfuse Inc. | 1.218 | F2563-ND | €1.45000 | Similar |
| 031306.3MXP | Littelfuse Inc. | 1.371 | F11397-ND | €1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.11000 | €5.11 |
| 5 | €4.23400 | €21.17 |
| 10 | €3.90600 | €39.06 |
| 50 | €3.24020 | €162.01 |
| 100 | €2.98820 | €298.82 |
| 250 | €2.68356 | €670.89 |
| 500 | €2.47260 | €1,236.30 |
| 1.000 | €2.27690 | €2,276.90 |
| Unit Price without VAT: | €5.11000 |
|---|---|
| Unit Price with VAT: | €6.13200 |




