
30860512 | |
|---|---|
DigiKey Part Number | 1439-1304-ND |
Manufacturer | |
Manufacturer Product Number | 30860512 |
Description | CHASSIS 16.236X13.386X0.039" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Cover 16.236" L x 13.386" W x 0.039" H (412.40mm x 340.00mm x 1.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30860512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Cover | |
Size / Dimension | 16.236" L x 13.386" W x 0.039" H (412.40mm x 340.00mm x 1.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.12000 | €42.12 |
| 6 | €35.37167 | €212.23 |
| 10 | €33.65400 | €336.54 |
| 26 | €30.66115 | €797.19 |
| 50 | €30.38880 | €1,519.44 |
| Unit Price without VAT: | €42.12000 |
|---|---|
| Unit Price with VAT: | €50.54400 |

