
20860258 | |
|---|---|
DigiKey Part Number | 1439-1147-ND |
Manufacturer | |
Manufacturer Product Number | 20860258 |
Description | HANDLE ALUM MTG CTR 3.839" 2PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw, Bolt |
EDA/CAD Models | 20860258 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 3.839" (97.50mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum | |
Mounting Type | Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.06000 | €40.06 |
| 6 | €33.64500 | €201.87 |
| 10 | €32.01100 | €320.11 |
| 26 | €29.16385 | €758.26 |
| 50 | €28.09540 | €1,404.77 |
| Unit Price without VAT: | €40.06000 |
|---|---|
| Unit Price with VAT: | €48.07200 |

