
20860230 | |
|---|---|
DigiKey Part Number | 1439-1142-ND |
Manufacturer | |
Manufacturer Product Number | 20860230 |
Description | CHASSIS 15.748X15.866X6.968" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 15.748" L x 15.866" W x 6.968" H (400.00mm x 403.00mm x 177.00mm) Natural |
EDA/CAD Models | 20860230 Models |
Category | Size / Dimension 15.748" L x 15.866" W x 6.968" H (400.00mm x 403.00mm x 177.00mm) |
Manufacturer Schroff | Color Natural |
Series | Material Metal, Aluminum |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.11000 | €125.11 |
| Unit Price without VAT: | €125.11000 |
|---|---|
| Unit Price with VAT: | €150.13200 |

