
ZB4BJ792 | |
|---|---|
DigiKey Part Number | 4008-ZB4BJ792-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BJ792 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €64.10000 | €64.10 |
| Unit Price without VAT: | €64.10000 |
|---|---|
| Unit Price with VAT: | €76.92000 |

