


XVBL4B5 | |
|---|---|
DigiKey Part Number | 4008-XVBL4B5-ND |
Manufacturer | |
Manufacturer Product Number | XVBL4B5 |
Description | COMPLETE UNIT ORG LED FLASHING |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Orange Incandescent Screw Terminal |
Datasheet | Datasheet |
Category | Light Color Orange |
Manufacturer Schneider Electric | Function - Lighting Flashing |
Series | Voltage - Supply 24 ~ 48VAC/DC |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -40°C ~ 70°C |
Number of Stacks 1 | Weight 0.620 lb (281.23 g) |
Lamp Type Incandescent | Base Product Number |



