


XVBC4B6 | |
|---|---|
DigiKey Part Number | 4008-XVBC4B6-ND |
Manufacturer | |
Manufacturer Product Number | XVBC4B6 |
Description | COMPLETE UNIT BLUE LED FLASH |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Schneider Electric | Light Color Blue |
Series | Function - Lighting Flashing |
Packaging Box | Voltage - Supply 24 ~ 48VAC/DC |
Part Status Obsolete | Ingress Protection IP65/IP66 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -25°C ~ 50°C |
Number of Stacks 1 | Base Product Number |





