
XKBA34207 | |
|---|---|
DigiKey Part Number | 4008-XKBA34207-ND |
Manufacturer | |
Manufacturer Product Number | XKBA34207 |
Description | SWITCH JOYSTICK COMPLETE |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Output |
Datasheet | Datasheet |
Category | Switch Function 4-Way Directional |
Manufacturer Schneider Electric | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Joystick, 2 - Axis | Mechanical Life 1,000,000 Cycles |
Actuator Type Joystick |

