



XB4BA3351 | |
|---|---|
DigiKey Part Number | 4008-XB4BA3351-ND |
Manufacturer | |
Manufacturer Product Number | XB4BA3351 |
Description | PB METAL BLACK MARK DOWN ARROW 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB4BA3351 Models |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking Arrow, Down |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit | Operating Temperature -40°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.83000 | €41.83 |
| Unit Price without VAT: | €41.83000 |
|---|---|
| Unit Price with VAT: | €50.19600 |

