Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBACI1400K

DigiKey Part Number
4008-STBACI1400K-ND
Manufacturer
Manufacturer Product Number
STBACI1400K
Description
I/O MODULE 8 ANALOG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
STBACI1400K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Modicon STB Series
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP20
Approval Agency
CE, CSA, FM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€695.22000€695.22
Manufacturers Standard Package
Unit Price without VAT:€695.22000
Unit Price with VAT:€834.26400