
SQR44200WH | |
|---|---|
DigiKey Part Number | 4008-SQR44200WH-ND |
Manufacturer | |
Manufacturer Product Number | SQR44200WH |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Schneider Electric | Voltage Rating 125V |
Series | Number of Positions 3 per connection (2) |
Packaging Box | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features Tamper Resistant |
Connector Type Receptacle, Female Socket | Approval Agency cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.54000 | €6.54 |
| Unit Price without VAT: | €6.54000 |
|---|---|
| Unit Price with VAT: | €7.84800 |

