
QOB160VH1021 | |
|---|---|
DigiKey Part Number | 4008-QOB160VH1021-ND |
Manufacturer | |
Manufacturer Product Number | QOB160VH1021 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |

