
QGA32225 | |
|---|---|
DigiKey Part Number | 4008-QGA32225-ND |
Manufacturer | |
Manufacturer Product Number | QGA32225 |
Description | MOLDED CASE CIRCUIT BREAKER 240V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 225A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 225A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |

