Enclosure Metal, Steel Light Gray Hinged Door 19.685" L x 15.748" W (500.00mm x 400.00mm) X 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3D5425

DigiKey Part Number
4008-NSYS3D5425-ND
Manufacturer
Manufacturer Product Number
NSYS3D5425
Description
ENCLOSURE STL 19.69"L X 15.75"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 19.685" L x 15.748" W (500.00mm x 400.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3D5425 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
9.843" (250.00mm)
Mfr
Area (L x W)
310in² (2000cm²)
Packaging
Bulk
Design
Hinged Door
Part Status
Active
Material
Container Type
Enclosure
Color
Light Gray
Size / Dimension
19.685" L x 15.748" W (500.00mm x 400.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€106.48000€106.48
Manufacturers Standard Package
Unit Price without VAT:€106.48000
Unit Price with VAT:€127.77600