
NSYAEDLB3S3D | |
|---|---|
DigiKey Part Number | 4008-NSYAEDLB3S3D-ND |
Manufacturer | |
Manufacturer Product Number | NSYAEDLB3S3D |
Description | S3D 3MM DOUBLE BAR LOCK INSERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Swell Latch Rectangular - 100.00mm x 70.00mm Cutout Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | NSYAEDLB3S3D Models |
Category | Type Swell Latch |
Manufacturer Schneider Electric | Panel Cutout Dimensions Rectangular - 100.00mm x 70.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.08000 | €4.08 |
| Unit Price without VAT: | €4.08000 |
|---|---|
| Unit Price with VAT: | €4.89600 |

