
M9F17402 | |
|---|---|
DigiKey Part Number | 4008-M9F17402-ND |
Manufacturer | |
Manufacturer Product Number | M9F17402 |
Description | MULTI9 C60L 4P C 2A 25KA 240 V M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency EN 60947-2, IEC 60947-2 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €806.98000 | €806.98 |
| Unit Price without VAT: | €806.98000 |
|---|---|
| Unit Price with VAT: | €968.37600 |







