New at DigiKey
Soft Start / Stop Supply 2A 230 ~ 400V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM62DU60D21000

DigiKey Part Number
4008-LXM62DU60D21000-ND
Manufacturer
Manufacturer Product Number
LXM62DU60D21000
Description
DOUBLE DRIVE 2 6 A, HW SIL 3 PLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 230 ~ 400VAC Supply 2A 230 ~ 400V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Soft Start / Stop
Manufacturer
Schneider Electric
Number of Motors
1
Series
Voltage - Load
230 ~ 400V
Packaging
Bulk
Current - Output
2A
Part Status
Active
Wattage - Load
950 W
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4,938.33000€4,938.33
Manufacturers Standard Package
Unit Price without VAT:€4,938.33000
Unit Price with VAT:€5,925.99600