
LLL36600M37X | |
|---|---|
DigiKey Part Number | 4008-LLL36600M37X-ND |
Manufacturer | |
Manufacturer Product Number | LLL36600M37X |
Description | MOTOR CIRCUIT PROTECTOR 600V 600 |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 600A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination Green |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |

