



LC1D50A6EHE | |
|---|---|
DigiKey Part Number | 4008-LC1D50A6EHE-ND |
Manufacturer | |
Manufacturer Product Number | LC1D50A6EHE |
Description | TESYSCTR3P50A AC3 NO+NC48-130V A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 48 ~ 130VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D50A6EHE Models |
Category | Contact Rating (Current) 50 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Box Lug |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 65 ms |
Coil Voltage 48 ~ 130VAC/DC | Release Time 80 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €327.25000 | €327.25 |
| Unit Price without VAT: | €327.25000 |
|---|---|
| Unit Price with VAT: | €392.70000 |















