
HMIDT732FC | |
|---|---|
DigiKey Part Number | 4008-HMIDT732FC-ND |
Manufacturer | |
Manufacturer Product Number | HMIDT732FC |
Description | HMIDT732 CONFORMAL COATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Blue | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,725.73000 | €4,725.73 |
| Unit Price without VAT: | €4,725.73000 |
|---|---|
| Unit Price with VAT: | €5,670.87600 |

