Circuit Breaker Thermal Magnetic 500mA 415 V AC 48 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB2DB05

DigiKey Part Number
4008-GB2DB05-ND
Manufacturer
Manufacturer Product Number
GB2DB05
Description
CIR BRK THRMG 0.5A 415VAC 48VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 500mA 415 V AC 48 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GB2DB05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
500mA
Voltage Rating - AC
415 V
Voltage Rating - DC
48 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 60947-1, EN 60947-2, IEC 60947-1, IEC 60947-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€78.26000€234.78
Manufacturers Standard Package
Unit Price without VAT:€78.26000
Unit Price with VAT:€93.91200