
BMH0702P32F1A | |
|---|---|
DigiKey Part Number | 4008-BMH0702P32F1A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0702P32F1A |
Description | MOTOR 70MM IP65 KEY ENC MULTI128 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 700W 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH0702P32F1A Models |
Category | Torque - Rated (oz-in / mNm) 311.6 / 2200 |
Manufacturer Schneider Electric | Power - Rated 700W |
Series | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Packaging Box | Diameter - Shaft 0.430" (10.92mm) |
Part Status Active | Length - Shaft and Bearing 0.910" (23.11mm) |
Type AC Motor | Mounting Hole Spacing 2.360" (59.94mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake, Key |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,755.69000 | €1,755.69 |
| Unit Price without VAT: | €1,755.69000 |
|---|---|
| Unit Price with VAT: | €2,106.82800 |









