


BDA140605 | |
|---|---|
DigiKey Part Number | 4008-BDA140605-ND |
Manufacturer | |
Manufacturer Product Number | BDA140605 |
Description | MOLDED CASE CIRCUIT BREAKER 277V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 120 V AC 72 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BDA140605 Models |
Category | Current Rating (Amps) 60A |
Manufacturer Schneider Electric | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 72 V |
Packaging Box | Actuator Type Toggle |
Part Status Obsolete | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |

