
AZ5DE015 | |
|---|---|
DigiKey Part Number | 4008-AZ5DE015-ND |
Manufacturer | |
Manufacturer Product Number | AZ5DE015 |
Description | CONN FERRULE 16AWG BLACK 1=1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Size Two x 16 AWG (1.50mm²) |
Series | Length - Overall 15.00mm |
Packaging Box | Length - Pin 8.00mm |
Part Status Active | Color Black |
Type Two Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |




