New at DigiKey
Variable Frequency Drive 380 ~ 480V 74.5A 37.285 kW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 480V 74.5A 37.285 kW Chassis Mount
ATV650D37N4U

ATV950D37N4U

DigiKey Part Number
4008-ATV950D37N4U-ND
Manufacturer
Manufacturer Product Number
ATV950D37N4U
Description
ATV950 IP55 ULTYPE12 37KW 400V-4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 74.5A 37.285 kW Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV950D37N4U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
380 ~ 480V
Manufacturer
Schneider Electric
Current - Output
74.5A
Series
Wattage - Load
37.285 kW
Packaging
Bulk
Voltage - Supply
380 ~ 480VAC
Part Status
Active
Operating Temperature
-15°C ~ 50°C
Mounting Type
Chassis Mount
Ingress Protection
IP55
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9,526.77000€9,526.77
Manufacturers Standard Package
Unit Price without VAT:€9,526.77000
Unit Price with VAT:€11,432.12400