Variable Frequency Drive 380 ~ 460V 2.3A 750 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 460V 2.3A 750 W Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV310H075N4E

DigiKey Part Number
4008-ATV310H075N4E-ND
Manufacturer
Manufacturer Product Number
ATV310H075N4E
Description
ATV310, .75KW, 1HP,380-460V, 3 P
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 460V 2.3A 750 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV310H075N4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
380 ~ 460V
Series
Current - Output
2.3A
Packaging
Box
Wattage - Load
750 W
Part Status
Obsolete
Interface
RS-485
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.