Similar

ATS48D32Y | |
|---|---|
DigiKey Part Number | 4008-ATS48D32Y-ND |
Manufacturer | |
Manufacturer Product Number | ATS48D32Y |
Description | SOFT START 208-690VAC 32A ATS48 |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 230VAC Supply 27A 208 ~ 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS48D32Y Models |
Category | Voltage - Load 208 ~ 690V |
Manufacturer Schneider Electric | Current - Output 27A |
Series | Wattage - Load 22000 W |
Packaging Box | Voltage - Supply 110 ~ 230VAC |
Part Status Obsolete | Interface RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter | For Use With/Related Products Altivar Series |
Number of Motors 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS480D32Y | Schneider Electric | 1 | 4008-ATS480D32Y-ND | €921.50000 | Similar |


