



92S11A22D-24 | |
|---|---|
DigiKey Part Number | 4008-92S11A22D-24-ND |
Manufacturer | |
Manufacturer Product Number | 92S11A22D-24 |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 141.2 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type | Must Release Voltage 3.6 VAC |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC, 300VDC - Max | Relay Type |
Load - Max Switching 7500VA | Coil Resistance 170 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.86000 | €14.86 |
| 10 | €12.63100 | €126.31 |
| Unit Price without VAT: | €14.86000 |
|---|---|
| Unit Price with VAT: | €17.83200 |


