
9001KS11K1E13 | |
|---|---|
DigiKey Part Number | 4008-9001KS11K1E13-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS11K1E13 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KS11K1E13 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001K |
Part Status Obsolete | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €114.55000 | €114.55 |
| Unit Price without VAT: | €114.55000 |
|---|---|
| Unit Price with VAT: | €137.46000 |

