Incandescent Panel Indicator Fresnel 277V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP8G31

DigiKey Part Number
4008-9001KP8G31-ND
Manufacturer
Manufacturer Product Number
9001KP8G31
Description
INCAN PNL IND FRESNEL 30MM SRW
Customer Reference
Detailed Description
Incandescent Panel Indicator Fresnel 277V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001KP8G31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
277V
Manufacturer
Schneider Electric
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
1.18" (30.00mm)
Packaging
Box
Lens Size
30.00mm Dia
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
Incandescent
Termination Style
Screw Terminal
Lens Color
Green
Ingress Protection
IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Lens Transparency
Fresnel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.