
FN2010N-60-24 | |
|---|---|
DigiKey Part Number | 817-2237-ND |
Manufacturer | |
Manufacturer Product Number | FN2010N-60-24 |
Description | LINE FILTER 250VAC/VDC 60A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V 250V DC ~ 400Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Category | Current 60 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M6) |
Voltage - Rated DC 250V | Inductance 1mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €135.47000 | €135.47 |
| 10 | €110.54300 | €1,105.43 |
| 25 | €101.93200 | €2,548.30 |
| 50 | €100.73440 | €5,036.72 |
| Unit Price without VAT: | €135.47000 |
|---|---|
| Unit Price with VAT: | €162.56400 |


