MFR Recommended




9WS0912L402 | |
|---|---|
DigiKey Part Number | 9WS0912L402-ND |
Manufacturer | |
Manufacturer Product Number | 9WS0912L402 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 28.2 CFM (0.790m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WS0912L402 Models |
Category | Power (Watts) 720 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.331 lb (150.14 g) |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 28.2 CFM (0.790m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.067 in H2O (16.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Noise 23.0dB(A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WL0912M4002 | Sanyo Denki America Inc. | 0 | 1688-9WL0912M4002-ND | €61.85464 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €47.31025 | €1,892.41 |
| Unit Price without VAT: | €47.31025 |
|---|---|
| Unit Price with VAT: | €56.77230 |


