
9WFA0824G6001 | |
|---|---|
DigiKey Part Number | 1688-9WFA0824G6001-ND |
Manufacturer | |
Manufacturer Product Number | 9WFA0824G6001 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 50.6 CFM (1.42m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.6 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.232 lb (105.23 g) |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 50.6 CFM (1.42m³/min) | Voltage Range 15 ~ 27.6VDC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 48.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.76000 | €53.76 |
| 10 | €42.93900 | €429.39 |
| 40 | €37.15625 | €1,486.25 |
| 80 | €35.66388 | €2,853.11 |
| Unit Price without VAT: | €53.76000 |
|---|---|
| Unit Price with VAT: | €64.51200 |





