
9WFA0424G6001 | |
|---|---|
DigiKey Part Number | 1688-9WFA0424G6001-ND |
Manufacturer | |
Manufacturer Product Number | 9WFA0424G6001 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.9 CFM (0.305m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 2.6 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.101 lb (45.81 g) |
Width 20.00mm | Current Rating (Amps) 0.110A |
Air Flow 10.9 CFM (0.305m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.680 in H2O (169.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 48.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.74000 | €39.74 |
| 10 | €31.81400 | €318.14 |
| 25 | €28.93720 | €723.43 |
| 70 | €25.96886 | €1,817.82 |
| 140 | €25.90071 | €3,626.10 |
| Unit Price without VAT: | €39.74000 |
|---|---|
| Unit Price with VAT: | €47.68800 |








