Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.6 CFM (0.661m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.6 CFM (0.661m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WF0624H401

DigiKey Part Number
1688-1811-ND
Manufacturer
Manufacturer Product Number
9WF0624H401
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.6 CFM (0.661m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WF0624H401 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
3.6 W
Mfr
RPM
Series
Termination
3 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.243 lb (110.22 g)
Width
25.00mm
Current Rating (Amps)
0.150A
Air Flow
23.6 CFM (0.661m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.380 in H2O (94.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Noise
41.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€24.01000€24.01
10€19.30000€193.00
25€17.57080€439.27
80€15.55388€1,244.31
160€15.20256€2,432.41
Manufacturers Standard Package
Unit Price without VAT:€24.01000
Unit Price with VAT:€28.81200