
9WF0424H702 | |
|---|---|
DigiKey Part Number | 9WF0424H702-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0424H702 |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0424H702 Models |
Category | Power (Watts) 2.04 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.078 lb (35.38 g) |
Width 15.00mm | Current Rating (Amps) 0.085A |
Air Flow 6.9 CFM (0.193m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
Noise 38.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €14.48017 | €2,606.43 |
| Unit Price without VAT: | €14.48017 |
|---|---|
| Unit Price with VAT: | €17.37620 |

