



9WF0424F601 | |
|---|---|
DigiKey Part Number | 1688-2147-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0424F601 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 7.8 CFM (0.218m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0424F601 Models |
Category | Power (Watts) 1.82 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.111 lb (50.35 g) |
Width 20.00mm | Current Rating (Amps) 0.076A |
Air Flow 7.8 CFM (0.218m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.252 in H2O (62.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
Noise 37.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.44000 | €24.44 |
| 10 | €19.64200 | €196.42 |
| 25 | €17.88080 | €447.02 |
| 70 | €16.05257 | €1,123.68 |
| 140 | €15.48943 | €2,168.52 |
| Unit Price without VAT: | €24.44000 |
|---|---|
| Unit Price with VAT: | €29.32800 |








