



9SG1212G102 | |
|---|---|
DigiKey Part Number | 1688-1784-ND |
Manufacturer | |
Manufacturer Product Number | 9SG1212G102 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 260.0 CFM (7.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9SG1212G102 Models |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 48 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.882 lb (400.07 g) |
Width 38.00mm | Current Rating (Amps) 4.00A |
Air Flow 260.0 CFM (7.28m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 1.370 in H2O (341.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |










