Similar
Similar




9S1212H4011 | |
|---|---|
DigiKey Part Number | 1688-1993-ND |
Manufacturer | |
Manufacturer Product Number | 9S1212H4011 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 86.5 CFM (2.42m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S1212H4011 Models |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 4.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.309 lb (140.16 g) |
Width 25.00mm | Current Rating (Amps) 0.390A |
Air Flow 86.5 CFM (2.42m³/min) | Voltage Range 8 ~ 13.2VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225BG-123-374-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A225BG-123-374-20-ND | €9.99957 | Similar |
| CFM-A225SG-123-374-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A225SG-123-374-20-ND | €7.93161 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €18.09917 | €1,085.95 |
| Unit Price without VAT: | €18.09917 |
|---|---|
| Unit Price with VAT: | €21.71900 |



