Parametric Equivalent

9S0924M4021 | |
|---|---|
DigiKey Part Number | 9S0924M4021-ND |
Manufacturer | |
Manufacturer Product Number | 9S0924M4021 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 37.8 CFM (1.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0924M4021 Models |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.222 lb (100.7 g) |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 37.8 CFM (1.06m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.087 in H2O (21.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S0924M402 | Sanyo Denki America Inc. | 0 | 9S0924M402-ND | €12.95786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €12.95786 | €725.64 |
| Unit Price without VAT: | €12.95786 |
|---|---|
| Unit Price with VAT: | €15.54943 |


