Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 44.5 CFM (1.25m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 44.5 CFM (1.25m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9S0924F4021

DigiKey Part Number
9S0924F4021-ND
Manufacturer
Manufacturer Product Number
9S0924F4021
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 44.5 CFM (1.25m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S0924F4021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
27.0dB(A)
Mfr
Power (Watts)
2.16 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.222 lb (100.7 g)
Width
25.00mm
Current Rating (Amps)
0.090A
Air Flow
44.5 CFM (1.25m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
0.120 in H2O (29.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19.22000€19.22
10€15.47700€154.77
28€13.93071€390.06
56€12.95786€725.64
112€12.04607€1,349.16
252€12.01548€3,027.90
Manufacturers Standard Package
Unit Price without VAT:€19.22000
Unit Price with VAT:€23.06400